Low

CINCH  CN0966B20G41S8Y140  Circular Connector, CN0966 Series, Straight Plug, 41 Contacts, Crimp Socket, Threaded, 20Y41

CINCH CN0966B20G41S8Y140
CINCH CN0966B20G41S8Y140
Manufacturer:
CINCH CINCH
Manufacturer Part No:
CN0966B20G41S8Y140
Order Code:
2105941
Technical Datasheet:
See all Technical Docs
CINCH CN0966B20G41S8Y140
CINCH CN0966B20G41S8Y140

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The CN0966B20G41S8Y140 from Cinch is CN0966 series, MIL-DTL-26500 series equivalent straight plug with 41 contacts. The CN0966 series self locking plug connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique pro...
  • Threaded coupling design
  • Optional ground spring, non rotating accessory teeth & advanced fluid resistance elastometers
  • Firewall conformance and styles qualified to Boeing BACC63BP series
  • Front release crimp contacts
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • 200 mating cycles and salt spray of 96hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Product Information

Product Range:
CN0966 Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
41Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Threaded
Insert Arrangement:
20Y41
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
8
Service Class:
Environmentally Sealed, Firewall
Equivalent Military Specification:
MIL-DTL-26500 Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Commercial

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.05