Low

CINCH  CN0966B20G28PNY040  Circular Connector, CN0966 Series, MIL-DTL-26500 Series Equivalent, Straight Plug, 28 Contacts

CINCH CN0966B20G28PNY040
CINCH CN0966B20G28PNY040
Technical Data Sheet (638.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

CINCH CN0966B20G28PNY040
CINCH CN0966B20G28PNY040

Product Overview

The CN0966B20G28PNY040 from Cinch is CN0966 series, MIL-DTL-26500 series equivalent straight plug with 28 contacts. The CN0966 series self locking plug connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN0966 series connectors have well proven electrical capability to withstand extreme shock, exposure and vibration.
  • Threaded coupling design
  • Optional ground spring, non rotating accessory teeth & advanced fluid resistance elastometers
  • Firewall conformance and styles qualified to Boeing BACC63BP series
  • Front release crimp contacts
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • 200 mating cycles and salt spray of 96hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

 

Product Information

Circular Connector Shell Style:
Straight Plug
Circular Contact Type:
Crimp Pin - Contacts Not Supplied
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Coupling Style:
Threaded
Insert Arrangement:
20Y28
Insert Rotation:
N
No. of Contacts:
28 Contacts
Product Range:
CN0966 Series, MIL-DTL-26500 Series Equivalent
SVHC:
No SVHC (17-Dec-2015)
Service Class:
Environmentally Sealed, Firewall

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Commercial

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.05

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Contact Material: Copper Alloy
  • Circular Connector Shell Style: Straight Plug
  • Contact Plating: Gold
  • Insert Arrangement: 20Y28
  • Connector Body Material: Aluminium Alloy Body
  • Service Class: Environmentally Sealed, Firewall
  • Coupling Style: Threaded
  • No. of Contacts: 28Contacts
  • Product Range: CN0966 Series, MIL-DTL-26500 Series Equivalent
  • Connector Body Plating: Olive Drab Chromate over Cadmium
  • Insert Rotation: N
  • Circular Contact Type: Crimp Pin - Contacts Not Supplied