CINCH  C48-16R18-11P7-406  Circular Connector, C48 Series, MIL-DTL-26500 Series Equivalent, Straight Plug, 11 Contacts

CINCH C48-16R18-11P7-406
CINCH C48-16R18-11P7-406
Technical Data Sheet (638.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

CINCH C48-16R18-11P7-406
CINCH C48-16R18-11P7-406

Product Overview

The C48-16R18-11P7-406 from Cinch is C48 series, MIL-DTL-26500 series equivalent straight plug with 11 contacts. The C48 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. The C48 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • High reliability connectors
  • Connector styles qualified to Boeing BACC45 series
  • Front release crimp contacts
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 96hour
  • Bayonet coupling with 500 mating cycles
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp pin contacts with gold plating


Product Information

Product Range:
C48 Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
Circular Contact Type:
Crimp Pin - Contacts Not Supplied
Coupling Style:
Insert Arrangement:
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Non-conductive Black Anodise
Contact Material:
Copper Alloy
Contact Plating:
Insert Rotation:
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-26500 Series
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute


  • Industrial;
  • Commercial

Legislation and Environmental

Country of Origin:

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Tariff No:
Weight (kg):