Low

CINCH  C0909A22-12S8-402  Circular Connector, C0909A Series, MIL-DTL-26500 Series Equivalent, Straight Plug, 12 Contacts

CINCH C0909A22-12S8-402
CINCH C0909A22-12S8-402
Technical Data Sheet (638.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

CINCH C0909A22-12S8-402
CINCH C0909A22-12S8-402

 

Product Information

Circular Connector Shell Style:
Straight Plug
Circular Contact Type:
Crimp Socket
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Non-conductive Black Anodise
Contact Material:
Copper Alloy
Contact Plating:
Gold
Coupling Style:
Bayonet
Insert Arrangement:
22-12
Insert Rotation:
8
No. of Contacts:
12 Contacts
Product Range:
C0909A Series, MIL-DTL-26500 Series Equivalent
SVHC:
No SVHC (17-Dec-2015)
Service Class:
Environmentally Sealed, Vibration-proof

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.05

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Service Class: Environmentally Sealed, Vibration-proof
  • Connector Body Plating: Non-conductive Black Anodise
  • No. of Contacts: 12Contacts
  • Contact Plating: Gold
  • Coupling Style: Bayonet
  • Circular Connector Shell Style: Straight Plug
  • Product Range: C0909A Series, MIL-DTL-26500 Series Equivalent
  • Insert Arrangement: 22-12
  • Contact Material: Copper Alloy
  • Insert Rotation: 8
  • Circular Contact Type: Crimp Socket
  • Connector Body Material: Aluminium Alloy Body