Low

CINCH  BACC63CB22-12P10  Circular Connector, BACC63 Series, Straight Plug, 12 Contacts, Crimp Pin, Bayonet, 22-12

CINCH BACC63CB22-12P10
CINCH BACC63CB22-12P10
Manufacturer:
CINCH CINCH
Manufacturer Part No:
BACC63CB22-12P10
Order Code:
2090248
Technical Datasheet:
See all Technical Docs
CINCH BACC63CB22-12P10
CINCH BACC63CB22-12P10

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The BACC63CB22-12P10 from Cinch is BACC63 series, MIL-DTL-26500 series equivalent straight plug with 12 contacts. These BACC63 series cylindrical connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product c...
  • Vibration resistant plug with advanced fluid resistant elastometers & non rotating accessory teeth
  • Shielded connectors
  • High reliability connectors
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 96hour
  • Bayonet coupling with 500 mating cycles
  • Aluminium alloy body material with bright cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Product Information

Product Range:
BACC63 Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
12Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Bayonet
Insert Arrangement:
22-12
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Bright Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
10
Service Class:
Environmentally Sealed, Vibration-proof
Equivalent Military Specification:
MIL-DTL-26500 Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Commercial

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85366990
Weight (kg):
.05