Low

CINCH  BACC63CB20-39P10H  Circular Connector, BACC63 Series, MIL-DTL-26500 Series Equivalent, Straight Plug, 39 Contacts

CINCH BACC63CB20-39P10H
CINCH BACC63CB20-39P10H
Technical Data Sheet (638.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

CINCH BACC63CB20-39P10H
CINCH BACC63CB20-39P10H

Product Overview

The BACC63CB20-39P10H from Cinch is BACC63 series, MIL-DTL-26500 series equivalent straight plug with 39 contacts. These BACC63 series cylindrical connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. These BACC63 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • Vibration resistant plug with advanced fluid resistant elastometers & non rotating accessory teeth
  • Shielded connectors
  • High reliability connectors
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 96hour
  • Bayonet coupling with 500 mating cycles
  • Aluminium alloy body material with bright cadmium plating
  • Copper alloy crimp pin contacts with gold plating

 

Product Information

Product Range:
BACC63 Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
39Contacts
Circular Contact Type:
Crimp Pin - Contacts Not Supplied
Coupling Style:
Bayonet
Insert Arrangement:
20-39
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Bright Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
10
Service Class:
Environmentally Sealed, Vibration-proof
Equivalent Military Specification:
MIL-DTL-26500 Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Commercial

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85366990
Weight (kg):
.05