Low

CINCH  030-1953-000  D Sub Connector, D*U Series, Socket, Copper Alloy, Gold Plated Contacts, 20 AWG, 24 AWG

CINCH 030-1953-000
Technical Data Sheet (84.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 030-1953-000 is a D-sub Socket Contact made of copper alloy with gold plated finish. This machined contact features crimp termination and accepts 24 to 20AWG wire.

 

Product Information

Contact Gender:
Socket
Contact Material:
Copper Alloy
Contact Plating:
Gold Plated Contacts
Contact Termination Type:
Crimp
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)
Wire Size AWG Max:
20 AWG
Wire Size AWG Min:
24 AWG

Find similar products  grouped by common attribute

Applications

  • Commercial

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.001

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Wire Size AWG Max: 20AWG
  • Contact Plating: Gold Plated Contacts
  • Product Range: -
  • Contact Material: Copper Alloy
  • Contact Termination Type: Crimp
  • For Use With: D*U Series
  • Wire Size AWG Min: 24AWG
  • Contact Gender: Socket