Low

CHICAGO MINIATURE LIGHTING  CMD333UWC  LED, WHITE, T-1 3/4 (5MM), 2.3CD, 475NM

CHICAGO MINIATURE LIGHTING CMD333UWC
Manufacturer Part No:
CMD333UWC
Order Code:
1289853
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
White
LED Mounting:
Through Hole
Bulb Size:
T-1 3/4 (5mm)
Forward Current If:
20mA
Forward Voltage:
3.75V
Luminous Intensity:
2.3cd
Viewing Angle:
20°
Lens Shape:
Round
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366190
Weight (kg):
.02268

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.