Low

P01120043A - 

Current Probe, BNC Plug, Current Clamp, 100 A, 50 mA, Chauvin Arnoux Oscilloscopes

P01120043A - Current Probe, BNC Plug, Current Clamp, 100 A, 50 mA, Chauvin Arnoux Oscilloscopes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P01120043A
Order Code:
3246188
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
BNC Plug
:
Current Clamp
:
100A
:
50mA
:
Chauvin Arnoux Oscilloscopes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The E3N series from Chauvin Arnoux are oscilloscope clamps for AC/DC current measurements. It is designed to measure AC and DC currents by using hall effect technology. Its narrow and elongated shape makes it ideal for measurements in cable bundles or in confined spaces such as wiring on switch boards, motor control units and electrical circuits on motor vehicles. It is particularly appreciated for its true RMS measurements on AC and DC signals. It offers two different sensitivities. These clamps are approved by IEC 1010-1, IEC 1010-2-032, Pollution Degree 2, EN 50081-1: class B, EN 50082-2, IEC 1000-4-2, IEC 1000-4-4 and IEC 1000-4-8 standards.
  • Current rating of 10A and 100A peak
  • Output voltage of 100mV/A and 10mV/A
  • -3dB bandwidth is DC to 100KHz (depending on current value)
  • Rise/fall time is 3µs (10A) and 4µs (100A)
  • UL94 V2 self extinguishing capability
  • Dark grey colour
  • Operating temperature range 0°C to 50°C
  • IP20 (IEC 529) casing protection rating
  • Insertion impedance is less than 1.3mohm/10mohm at 10KHz/50KHz

Applications

Test & Measurement

Contents

P01120043A clamp, Battery, User's manual.

Related Searches

3 total stock globally

3 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/03/18
$617.74 $ 617.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $617.74
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.