Low

CAMDENBOSS  CMFTB/2  Fused Terminal Block, 2 Ways, 450 V, 20 A, 2.5 mm²

CAMDENBOSS CMFTB/2
Technical Data Sheet (196.42KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

No. of Positions:
2Ways
Wire Size AWG Min:
-
Wire Size AWG Max:
-
Conductor Area CSA:
2.5mm²
Wire Connection Method:
Screw
Rated Current:
20A
Rated Voltage:
450V
Fuse Size Held:
5mm x 20mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.022

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.