Low

BUSSMANN BY EATON  C08G4  Industrial / Power Fuse, Class gG / gL, 4 A, 400 VAC, 8mm x 31mm, 0.31" x 1.22"

BUSSMANN BY EATON C08G4
Manufacturer Part No:
C08G4
Order Code:
1701371
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Fuse Current:
4A
Voltage Rating V AC:
400VAC
Voltage Rating V DC:
-
Fuse Size Metric:
8mm x 31mm
Fuse Size Imperial:
0.31" x 1.22"
Blow Characteristic:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Spain

Country in which last significant manufacturing process was carried out

Tariff No:
85361010
Weight (kg):
.006

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.