Low

BUSSMANN BY EATON  BK/GMA-3A  FUSE, CARTRIDGE, 3A, 5X20MM, FAST ACTING

BUSSMANN BY EATON BK/GMA-3A
Technical Data Sheet (242.90KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
GMA Series
Fuse Current:
3A
Voltage Rating V AC:
250V
Fuse Size Metric:
5mm x 20mm
Fuse Size Imperial:
0.2" x 0.79"
Blow Characteristic:
Fast Acting
Breaking Capacity Current AC:
100A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85361010
Weight (kg):
.000794

Alternatives

FUSE, CARTRIDGE, 3A, 5X20MM, FAST ACTING

BUSSMANN BY EATON

2,821 in stock

Price for: Each

1+ $0.704 5+ $0.682 10+ $0.661 50+ $0.555 more…

Buy

FUSE, CARTRIDGE, 3A, 5X20MM, FAST ACTING

LITTELFUSE

6,803 in stock

Price for: Each

5+ $1.17 10+ $1.02 25+ $0.884 50+ $0.816 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.