Low

BUSSMANN BY EATON  BK/GDC-2A  FUSE, CARTRIDGE, 2A, 5X20MM, TIME DELAY

BUSSMANN BY EATON BK/GDC-2A
Manufacturer Part No:
BK/GDC-2A
Order Code:
1351084
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
GDC Series
Fuse Current:
2A
Voltage Rating V AC:
250V
Fuse Size Metric:
5mm x 20mm
Fuse Size Imperial:
0.2" x 0.79"
Blow Characteristic:
Time Delay
Breaking Capacity Current AC:
35A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85361010
Weight (kg):
.00081

Alternatives

Cartridge Fuse, S506 Series, 2 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 35 A

BUSSMANN BY EATON

19,154 in stock

Price for: Each

10+ $0.582 100+ $0.553 500+ $0.524 1500+ $0.495 more…

Buy

Cartridge Fuse, 218 Series, 2 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 35 A

LITTELFUSE

18,647 in stock

Price for: Each

10+ $0.623 100+ $0.592 500+ $0.562 1500+ $0.529 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.