Low

BUSSMANN BY EATON  BK/GDA-6-3A  FUSE, CARTRIDGE, 6.3A, 5X20MM, FAST ACT

BUSSMANN BY EATON BK/GDA-6-3A
Technical Data Sheet (82.87KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
GDA Series
Fuse Current:
6.3A
Voltage Rating V AC:
250V
Fuse Size Metric:
5mm x 20mm
Fuse Size Imperial:
0.2" x 0.79"
Blow Characteristic:
Fast Acting
Breaking Capacity Current AC:
1.5kA
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85361010
Weight (kg):
.001361

Alternatives

FUSE, CARTRIDGE, 6.3A, 5X20MM, FAST ACT

BUSSMANN BY EATON

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $1.96 5+ $1.90 10+ $1.77 50+ $1.47 more…

Buy

Cartridge Fuse, S501 Series, 6.3 A, 250 V, 5mm x 20mm, 1.5 kA

BUSSMANN BY EATON

857 in stock

Price for: Each

10+ $0.537 100+ $0.509 500+ $0.482 1500+ $0.456 more…

Buy

Cartridge Fuse, S501 Series, 63 mA, 250 V, 5mm x 20mm, 1.5 kA

BUSSMANN BY EATON

2 in stock

Price for: Each

10+ $2.52 100+ $2.29 500+ $2.06 1000+ $1.98

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.