Low

BULGIN  PXM6012/22P/CR  Circular Connector, Buccaneer 6000 Series, Panel Mount Receptacle, 22 Contacts, Brass Body

Technical Data Sheet (403.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

BULGIN PXM6012/22P/CR
Video

 

Product Information

Circular Connector Shell Style:
Panel Mount Receptacle
Circular Contact Type:
-
Connector Body Material:
Brass Body
Connector Body Plating:
-
Connector Mounting:
Panel Mount
Connector Shell Size:
-
Connector Type:
Circular Industrial
Contact Gender:
Pin
Contact Material:
-
Contact Plating:
-
Coupling Style:
-
Gender:
Receptacle
Insert Arrangement:
-
No. of Contacts:
22 Contacts
No. of Positions:
22 Ways
Product Range:
Buccaneer 6000 Series
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.07328

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Connector Body Plating: -
  • No. of Contacts: 22Contacts
  • Contact Plating: -
  • Coupling Style: -
  • Circular Connector Shell Style: Panel Mount Receptacle
  • Product Range: Buccaneer 6000 Series
  • Contact Material: -
  • Circular Contact Type: -
  • Connector Body Material: Brass Body