Low

BRIDGELUX  BXRA-W0261-00000  High Brightness LED, Warm White, 120 °, 295 lm, 3700 K, 1.2 A

BRIDGELUX BXRA-W0261-00000
Technical Data Sheet (1.21MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
-
LED Colour:
Warm White
Viewing Angle:
120°
Luminous Flux @ Test:
295lm
CCT:
3700K
Forward Current If Max:
1.2A
Forward Voltage @ Test:
6.3V
Forward Current @ Test:
700mA
Packaging:
Each
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.01

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.