Low

BRADY  LAT-4-747-10  Label, Polyester, White, Identification, 6.35mm x 20.32mm, Pack of 10000

BRADY LAT-4-747-10
Technical Data Sheet (207.01KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LAT-4-747-10 is a 20.32 x 6.35mm white LASERTAB® Laser Printable Label, made of permanent polyester with matte finish, acrylic adhesive, blank legend. Suitable for use with laser printers. Ideal for circuit board and component identification.

 

Product Information

Label Type:
Identification
Label Dimensions:
6.35mm x 20.32mm
Label Material:
Polyester
Label Colour:
White
Pack Quantity:
10000
Product Range:
-

Find similar products  grouped by common attribute

Applications

  • Security;
  • Imaging, Video & Vision

Legislation and Environmental

Country of Origin:
Australia

Country in which last significant manufacturing process was carried out

Tariff No:
0
Weight (kg):
.542042

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.