Low

BOURNS  SRR1208-390YL  Surface Mount Power Inductor, 39 µH, 2.5 A, 3.4 A, Shielded, 0.076 ohm

BOURNS SRR1208-390YL
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SRR1208-390YL
Order Code:
2309320
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Inductance:
39µH
RMS Current (Irms):
2.5A
Saturation Current (Isat):
3.4A
Inductor Construction:
Shielded
DC Resistance Max:
0.076ohm
Power Inductor Case:
12.7mm x 12.7mm x 8.5mm
Inductance Tolerance:
± 15%
Packaging:
Each
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.0042

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.