Low

BOURNS  SRN5020-150M.  INDUCTOR, SEMI-SHIELDED, 15uH, 1.2A, 20%, SMD

BOURNS SRN5020-150M.
Technical Data Sheet (315.44KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SRN5020 Series
Inductance:
15µH
RMS Current (Irms):
1.2A
Saturation Current (Isat):
1.1A
Inductor Construction:
Semishielded
DC Resistance Max:
0.198ohm
Power Inductor Case:
5mm x 5mm x 2mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000353

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.