Low

BOURNS  SF-0402S300-2  FUSE, SMD, 3A, 0402, SLOW BLOW

BOURNS SF-0402S300-2
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SF-0402S300-2
Order Code:
2291896
Product Range
SF-0402S Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SF-0402S Series
Fuse Current:
3A
Voltage Rating V AC:
-
Voltage Rating V DC:
24VDC
Blow Characteristic:
Slow Blow
Fuse Case Style:
0402
Breaking Capacity Current AC:
35A
Breaking Capacity Current DC:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.0001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.