Low

BOURNS  MOV-20D470K  VARISTOR, 470V, 30VAC, 38VDC, 20MM DISC

BOURNS MOV-20D470K
Technical Data Sheet (325.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
30V
Voltage Rating V DC:
38V
Product Range:
MOV-20DxxxK Series
Clamping Voltage Vc Max:
93V
Varistor Case Style:
Disc 20mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
2kA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.003797

Alternatives

TVS Varistor, MOV, 30 V, 38 V, MOV-20DxxxK Series, 93 V, Disc 20mm, Metal Oxide Varistor (MOV)

BOURNS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $1.29 10+ $1.05 25+ $0.947 100+ $0.851 more…

Buy