Low

BOURNS  EM14A0D-C24-L064N  ENCODER, ROTARY, OPTICAL, 14MM

BOURNS EM14A0D-C24-L064N
Technical Data Sheet (500.54KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
No. of Channels:
2Channels
Rotational Speed Max:
120rpm
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
.05

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.