Low

BOURNS  CR0805-JW-473ELF.  THICK FILM RESISTOR, 47KOHM, 125MW, 5%

BOURNS CR0805-JW-473ELF.
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CR0805-JW-473ELF.
Order Code:
1815135
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
47kohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 5%
Product Range:
CR Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000027

Alternatives

RES, THICK FILM, 47K, 5%, 0.125W, 0805

VISHAY

6,583 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.199 10+ $0.083 100+ $0.048 500+ $0.046 more…

Buy

RES, THICK FILM, 47K, 1%, 0.125W, 0805

BOURNS

4,975 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.142 10+ $0.054 100+ $0.03 500+ $0.024 more…

Buy

SMD Chip Resistor, Thick Film, 47 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 5%, ERJ6GE Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
15,740 in stock

Price for: Each (Supplied on Cut Tape)

50+ $0.021 100+ $0.014 500+ $0.011 1000+ $0.01

Buy

SMD Chip Resistor, Thick Film, 47 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CR Series

BOURNS

Cut Tape
3,043 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.142 10+ $0.054 100+ $0.03 500+ $0.024 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.