Low

BOURNS  CR0603-JW-561GLF  SMD Chip Resistor, Thick Film, 560 ohm, 50 V, 0603 [1608 Metric], 100 mW, ± 5%, CR Series

BOURNS CR0603-JW-561GLF
Technical Data Sheet (324.66KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resistance:
560ohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 5%
Product Range:
CR Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.00003

Alternatives

RES, THICK FILM, 560R, 5%, 0.1W, 0603

VISHAY

1,928 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.16 10+ $0.064 100+ $0.037 500+ $0.03 more…

Buy

SMD Chip Resistor, Thick Film, 560 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 5%, ERJ3G Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
29,444 In stock

Price for: Each (Supplied on Cut Tape)

50+ $0.166 100+ $0.021 500+ $0.016 1000+ $0.012

Buy

RES, THICK FILM, 560R, 5%, 0.1W, 0603, REEL

VISHAY

10,000 In stock

Price for: Each (Supplied on Full Reel)

5000+ $0.02 10000+ $0.02 15000+ $0.01

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.