Low

BOURNS  CDSOT563-T05C  TVS Diode, CDSOT563 Series, Bidirectional, 5 V, 12 V, SOT-563, 6 Pins

BOURNS CDSOT563-T05C
Technical Data Sheet (206.32KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
CDSOT563 Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
5V
Clamping Voltage Vc Max:
12V
Diode Case Style:
SOT-563
No. of Pins:
6Pins
Breakdown Voltage Min:
6V
Breakdown Voltage Max:
-
Peak Pulse Power Dissipation:
100W
Packaging:
Cut Tape
Automotive Qualification Standard:
AEC-Q101
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.064