Low

BOURNS  AMS22B5A1BHASL334N  SENSOR, POSITION, 4.5 TO 5.5VDC

BOURNS AMS22B5A1BHASL334N
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
AMS22B5A1BHASL334N
Order Code:
2328072
Product Range
AMS22B Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AMS22B series non-contacting analog rotary Position Sensor for pneumatic control valve position feedback, remote communications antenna positioning, tilt control with tilt positioning feedback, foot pedal, steering and lift-and-shuttle and suspension systems.
  • Non-contacting magnetic technology
  • Highly resistant to vibration/shock
  • Highly resistant to fluid/dust ingress
  • Programmable at factory for zero position
  • Robust design for industrial applications
  • Highly repeatable

Product Information

Supply Voltage DC Min:
4.5V
Supply Voltage DC Max:
5.5V
Sensor Housing:
Cylinder Rotatable
No. of Pins:
3Pins
Output Current:
-
Operating Magnetic Force Min:
-
Product Range:
AMS22B Series
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control
  • Medical
  • Robotics
  • Communications & Networking
  • Automation & Process Control
  • Industrial

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.0152

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.