Low

3223W-1-205E - 

Trimmer Potentiometer, 2 Mohm, 11 Turns, Surface Mount Device, Trimpot 3223 Series, 125 mW, ± 20%

3223W-1-205E - Trimmer Potentiometer, 2 Mohm, 11 Turns, Surface Mount Device, Trimpot 3223 Series, 125 mW, ± 20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3223W-1-205E
Order Code:
1689886
Product Range
Trimpot 3223 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2Mohm
:
11Turns
:
Surface Mount Device
:
Trimpot 3223 Series
:
125mW
:
± 20%
:
± 100ppm/°C
:
AEC-Q200
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1689886RL Check stock

No Longer Stocked

No longer stocked:: true No Longer Manufactured::