Low

BOURNS  2097-160-DLF  Gas Discharge Tube (GDT), 2097 Series, 1.6 kV, Axial Leaded, 20 kA, 2.5 kV

BOURNS 2097-160-DLF
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
DC Breakover Voltage:
1.6kV
GDT Case Style:
Axial Leaded
Impulse Discharge Current:
20kA
Impulse Sparkover Voltage:
2.5kV
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85354000
Weight (kg):
.002268

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.