Low

BOSCH  2608580410  Hole Saw, HSS, Bi-Metal, 35mm Diameter, 38mm Cutting Depth

BOSCH 2608580410
Technical Data Sheet (646.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Blade Length:
35mm
Saw Type:
Hole
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Supply Voltage V AC:
-
Input Power:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
82029920
Weight (kg):
1.05

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.