Low

BISONIC  4E-230S-17-T  Axial Fan, Low Air Flow, Terminal, Sleeve, 230 VAC, 119 mm, 38 mm, 4E Series, 58.4 cu.ft/min

BISONIC 4E-230S-17-T
Manufacturer:
BISONIC BISONIC
Manufacturer Part No:
4E-230S-17-T
Order Code:
1832316
Product Range
4E Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 4E-230S-17-T is a 230VAC low flow Cooling Fan with sleeve bearing and terminal power connection. The 4E-series cooling fan has die-cast aluminium housing, a metal or glass fibre reinforced plastic impeller and shaded pole motor.
  • UL94V-0 Flammability rating
  • 1600/1700RPM Speed rating
  • 18/19W Rated power
  • 0.09/0.1"-H2O Static pressure
  • -10 to 70°C Operating temperature range
  • Impedance protected

Product Information

Supply Voltage:
230VAC
Fan Frame Size:
119mm
External Depth:
38mm
Product Range:
4E Series
Flow Rate - Imperial:
58.4cu.ft/min
Flow Rate - Metric:
1.65m³/min
Noise Rating:
32dBA
Bearing Type:
Sleeve
Power Connection Type:
Terminals
Current Rating:
120
Power Rating:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • HVAC

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145920
Weight (kg):
.6

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.