Low

BELDEN  9985 013100  HOOK UP WIRE, 100FT, 26AWG, COPPER, BLUE

BELDEN 9985 013100
Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
9985 013100
Order Code:
1287060
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
PVC
Jacket Colour:
Blue
Wire Gauge:
26AWG
Conductor Area CSA:
-
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
7 x 34AWG
Voltage Rating:
300V
Conductor Material:
Copper
External Diameter:
0.991mm
Approval Specification:
-
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
.084823

Alternatives

HOOK UP WIRE, 100FT, 26AWG, COPPER, BLUE

NTE ELECTRONICS

7 in stock

Price for: Reel of 100

1+ $20.57 50+ $18.59 100+ $16.49 250+ $14.97 more…

Buy

Similar Products