Low

BELDEN  9983 013100  HOOK UP WIRE, 100FT, 22AWG, COPPER, BLUE

BELDEN 9983 013100
Technical Data Sheet (90.86KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Jacket Colour:
Blue
Wire Gauge:
22AWG
Conductor Area CSA:
-
No. of Max Strands x Strand Size:
7 x 30AWG
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.48m
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
1.27mm
Approval Specification:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.129274

Similar Products