Low

BELDEN  9983 002100  HOOK UP WIRE, 100FT, 22AWG, COPPER, RED

BELDEN 9983 002100
Technical Data Sheet (90.86KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Approval Specification:
-
Conductor Area CSA:
-
Conductor Material:
Copper
External Diameter:
1.27 mm
Jacket Colour:
Red
Jacket Material:
PVC
No. of Max Strands x Strand Size:
7 x 30AWG
Product Range:
-
Reel Length (Imperial):
100 ft
Reel Length (Metric):
30.48 m
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
300 V
Wire Gauge:
22 AWG

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.199581

Alternatives

HOOK UP WIRE, 25FT, 22AWG, COPPER, RED, 300V

NTE ELECTRONICS

17 in stock

Price for: Reel of 25

1+ $17.43 50+ $15.31 100+ $13.09 500+ $11.43 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Reel Length (Metric): 30.48m
  • Conductor Material: Copper
  • Jacket Material: PVC
  • Approval Specification: -
  • External Diameter: 1.27mm
  • Voltage Rating: 300V
  • Reel Length (Imperial): 100ft
  • Product Range: -
  • Wire Gauge: 22AWG
  • Jacket Colour: Red
  • No. of Max Strands x Strand Size: 7 x 30AWG
  • Conductor Area CSA: -