Low

BELDEN  9910 002100  HOOK UP WIRE, 100FT, 10AWG, COPPER, RED

BELDEN 9910 002100
Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
9910 002100
Order Code:
1286584
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
PVC
Jacket Colour:
Red
Wire Gauge:
10AWG
Conductor Area CSA:
-
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.48m
No. of Max Strands x Strand Size:
65 x 28AWG
Voltage Rating:
600V
Conductor Material:
Copper
External Diameter:
4.572mm
Approval Specification:
CSA TEW, UL 1028, UL 1015
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
2.22264