Low

BELDEN  9223 010100  CABLE, COAXIAL, RG-58/U, 22AWG, 50 OHM,

BELDEN 9223 010100
Technical Data Sheet (94.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Jacket Colour:
Black
Wire Gauge:
22AWG
Conductor Area CSA:
-
No. of Max Strands x Strand Size:
7 x 30AWG
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.48m
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
4.953mm
Coaxial Cable Type:
RG58
Impedance:
50ohm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85442000
Weight (kg):
1.338098

Associated Products