Low

AVX  TPSB336K006R0250  Surface Mount Tantalum Capacitor, 33 µF, 6.3 V, TPS Series, ± 10%, 1411 [3528 Metric]

AVX TPSB336K006R0250
AVX TPSB336K006R0250
Technical Data Sheet (221.27KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

AVX TPSB336K006R0250
AVX TPSB336K006R0250

 

Product Information

Capacitance:
33µF
Voltage Rating:
6.3V
Product Range:
TPS Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
1411 [3528 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.25ohm
Manufacturer Size Code:
B
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.001

Similar Products