Low

AVX  FE37L6A0226KA  Film Capacitor, 22 µF, PP (Polypropylene), 700 V, FE Series, ± 10%, Through Hole

AVX FE37L6A0226KA
Manufacturer:
AVX AVX
Manufacturer Part No:
FE37L6A0226KA
Order Code:
2291734
Product Range
FE Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
22µF
Voltage Rating V DC:
700V
Capacitor Dielectric Type:
PP (Polypropylene)
Capacitance Tolerance:
± 10%
Product Range:
FE Series
Capacitor Case Style:
-
Capacitor Terminals:
Through Hole
Lead Spacing:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
100°C
Packaging:
Each
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
700

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.026