Low

AVX  12065C224KAT2A  SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.22 µF, 50 V, ± 10%, X7R

AVX 12065C224KAT2A
Technical Data Sheet (157.96KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
0.22µF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
-
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000011

Alternatives

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.22 µF, 50 V, ± 10%, X7R, MC Series

MULTICOMP

Cut Tape
4,264 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.245 250+ $0.18 1000+ $0.122 3000+ $0.077

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.22 µF, 50 V, ± 10%, X7R, VJ Series

VISHAY

Cut Tape
3,745 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.493 10+ $0.408 100+ $0.325 500+ $0.266 more…

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.22 µF, 50 V, ± 10%, X7R

AVX

10,651 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.131 100+ $0.108 500+ $0.082 1000+ $0.071 more…

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.22 µF, 50 V, ± 10%, X7R, C Series

KEMET

Reel
76,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.038 8000+ $0.036 12000+ $0.034 28000+ $0.032 more…

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.22 µF, 50 V, ± 10%, X7R, MCSH Series

MULTICOMP

Cut Tape
3,150 in stock

Price for: Each (Supplied on Cut Tape)

100+ $0.187 500+ $0.101 1000+ $0.069 3000+ $0.041

Buy

SMD Multilayer Ceramic Capacitor, FO-CAP, 1206 [3216 Metric], 0.22 µF, 50 V, ± 10%, X7R, F Series

KEMET

Cut Tape
1,532 in stock

Price for: Each (Supplied on Cut Tape)

10+ $1.31 100+ $1.25 500+ $0.887 1000+ $0.747

Buy

CERAMIC CAPACITOR 0.22UF, 50V, X7R, 10%, 1206

TDK

1,706 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.352 10+ $0.238 100+ $0.098 500+ $0.086 more…

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.22 µF, 50 V, ± 10%, X7R, MC Series

MULTICOMP

Reel
27,592 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.033 15000+ $0.032 30000+ $0.031

Buy

CERAMIC CAPACITOR 0.22UF, 50V, X7R, 10%, 1206, FULL REEL

TDK

2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $0.096 4000+ $0.085 6000+ $0.074 10000+ $0.066

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.22 µF, 50 V, ± 10%, X7R, C Series

TDK

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

5+ $0.1312 50+ $0.0954 250+ $0.0606 500+ $0.0558 more…

Buy

Similar Products