Low

AVX  06035C103JAZ2A  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.01 µF, 50 V, ± 5%, X7R, FLEXITERM Series

AVX 06035C103JAZ2A
Manufacturer:
AVX AVX
Manufacturer Part No:
06035C103JAZ2A
Order Code:
1740615
Product Range
FLEXITERM Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
10000pF
Voltage Rating:
50V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
X7R
Product Range:
FLEXITERM Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.0001

Alternatives

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.01 µF, 16 V, ± 10%, X7R, MCSH Series

MULTICOMP

Cut Tape
3,512 in stock

Price for: Each (Supplied on Cut Tape)

100+ $0.036 500+ $0.031 1000+ $0.025 4000+ $0.02

Buy

CERAMIC CAPACITOR 0.01UF, 50V, X7R, 5%, 0603, FULL REEL

YAGEO

44,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.01 8000+ $0.009 12000+ $0.007

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.01 µF, 50 V, ± 5%, X7R, GRM Series

MURATA

3,290 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.04 100+ $0.035 500+ $0.022 1000+ $0.019 more…

Buy

Similar Products