Low

AVX  06031C472KAT2A  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4700 pF, 100 V, ± 10%, X7R

AVX 06031C472KAT2A
Manufacturer:
AVX AVX
Manufacturer Part No:
06031C472KAT2A
Order Code:
2280836
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
4700pF
Voltage Rating:
100V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
-
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000036

Alternatives

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4700 pF, 100 V, ± 10%, X7R, C Series

KEMET

Cut Tape
1,770 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.601 100+ $0.508 500+ $0.349 1000+ $0.286 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4700 pF, 100 V, ± 10%, X7R, C Series

KEMET

Reel
16,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.075 8000+ $0.071 12000+ $0.068 28000+ $0.065 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4700 pF, 100 V, ± 10%, X7R

AVX

Cut Tape
5,633 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.17 100+ $0.116 500+ $0.043 1000+ $0.036 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4700 pF, 100 V, ± 10%, X7R, MC Series

MULTICOMP

Cut Tape
4,592 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.029 100+ $0.024 500+ $0.021 1000+ $0.016 more…

Buy

CERAMIC CAPACITOR 4700PF 100V, X7R, 10%, 0603

AVX

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

4000+ $0.072 8000+ $0.07 12000+ $0.067 28000+ $0.065 more…

Buy

Similar Products