Low

AVX  0201ZJ4R7ABSTR  CAP, RF, ACCU-P, 4.7PF, 10V, 0201

AVX 0201ZJ4R7ABSTR
Technical Data Sheet (262.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Capacitance:
4.7pF
Voltage Rating:
10V
Product Range:
-
Capacitance Tolerance:
± 0.05pF
Packaging:
Cut Tape
Operating Temperature Max:
125°C
Capacitor Case Style:
0201 [0603 Metric]
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322900
Weight (kg):
.0001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.