Low

ATMEL  EVK1040A  Capacitive Touch Evaluation Board based on the AT42QT140

ATMEL EVK1040A
Manufacturer:
ATMEL ATMEL
Manufacturer Part No:
EVK1040A
Order Code:
1715522
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The EVK1040A is an evaluation and development kit for applications using the AT42QT1040-MMU. The EVK1040A evaluates all functions of the Atmel AT42QT1040 touch sensor controller. The AT42QT1040 (QT1040) IC is a convenient and easy to use touch sensor contr...
  • Visualize discrete touch buttons and LED's per channel touch indication
  • Battery powered and standalone
  • 4 channel touch sensor IC and 4 outputs for per channel touch indication
  • On board connections for debugging
  • Ultra low power consumption of 31mA, 64ms between acquisitions at 1.8V
  • Option to configure output as proximity sensor
  • 2 response speed settings

Product Information

Kit Application Type:
Sensing - Touch, Proximity
Silicon Manufacturer:
Atmel
Silicon Core Number:
AT42QT1040
Application Sub Type:
Capacitive Touch
Kit Contents:
EVK1040A Assembly, CR2032 Battery, 3V, 235mAh, 2x Sample AT42QT1040-MMH ICs, User Guide
Product Range:
-
Features:
4 Channel QTouch IC with Remote Control Option
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Building Automation;
  • Security;
  • Audio;
  • Industrial;
  • Lighting;
  • Metering

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.05

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.