Low

ATMEL  ATXMEGA8E5-AU  32MHz 8bit AVR XMEGA Microcontroller in TQFP-32 Package

Technical Data Sheet (2.45MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ATMEL ATXMEGA8E5-AU
Video

Product Overview

The Atmel ATXMEGA8E5-AU is a low power, high performance, and peripheral rich 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing instructions in a single clock cycle, the AVR XMEGA device achieve CPU throughput approaching one million instructions per second (MIPS) per megahertz, allowing the system designer to optimize power consumption versus processing speed. The AVR CPU combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the arithmetic logic unit, allowing two independent registers to be accessed in a single instruction, executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs many times faster than conventional single-accumulator or CISC based microcontrollers.
  • 142 instructions
  • Hardware multiplier
  • 32x8-bit registers directly connected to the ALU
  • Stack in RAM
  • Stack pointer accessible in I/O memory space
  • Configuration change protection of system-critical features

 

Product Information

Controller Family/Series:
ATxmega
CPU Speed:
32MHz
Program Memory Size:
8KB
RAM Memory Size:
1KB
No. of Pins:
32Pins
MCU Case Style:
TQFP
No. of I/O's:
26I/O's
Embedded Interface Type:
I2C, SPI, UART
Supply Voltage Min:
1.6V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
XMEGA Microcontrollers
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Metering;
  • Motor Drive & Control;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.001217