Low

ATMEL  ATSAMA5D33-EK  Evaluation Kit for SAMA5D33 microprocessor

Technical Data Sheet (3.03MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ATMEL ATSAMA5D33-EK
ATMEL ATSAMA5D33-EK
Video

Product Overview

ATSAMA5D33-EK is a full featured evaluation platform for the SAMA5D33 embedded microprocessor. The SAMA5D3 series is a high performance, power efficient embedded MPU based on the ARM Cortex-A5 processor, achieving 536MHz with power consumption levels below 0.5mW in low power mode. The evaluation kit allows users to extensively evaluate, prototype and create application specific designs. The kit consists of a main board and a computer module equipped with a SAMA5D33 processor. The main board (MB) provides all the interface connectors required to attach the system to the application specific peripherals. The computer module (CM) board, is a single board computer that integrates all the core components and is mounted onto an application specific main board (MB). It is supported by the SAMA5D3 Softpack, a free set of bare metal C examples, and is delivered with on board demos for Linux and Qt-based GUI.
  • SAMA5D33 embedded MPU running at 536MHz in a BGA324 package
  • 4GB DDR2, 2GB NAND Flash, 128MB NOR , 32MB SPI serial dataFlash, 512KB EEPROM
  • JLink and CDC on board, optional JTAG test access port
  • RGMII Ethernet 1Gb w/PHY
  • Four wire RS232
  • Two USB 2.0 Hosts, one USB 2.0 Host/Device
  • Conexant CX20548 SmartDAA for soft modem implementation
  • MicroSD card slot
  • MMC/MMC+/SD/SDIO/CE-ATA
  • Headphone output, line in and microphone
Strongly recommend using a grounding strap or similar ESD protective device when handling the board in hostile ESD environments.

 

Product Information

Silicon Manufacturer:
Atmel
Core Architecture:
ARM
Core Sub-Architecture:
Cortex-A5
Silicon Core Number:
SAMA5D33
Silicon Family Name:
SAMA5D3
No. of Bits:
32bit
Kit Contents:
Eval Board SAMA5D33, CPU Module SAMA5D33-CM, Power Supply, Display Module, Cables, User Guide
Product Range:
SAMA5D3 Series
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Consumer Electronics;
  • Audio;
  • Communications & Networking

Contents

Main board, CPU module(CM) board, Display module board, Power supply, Cables, A welcome letter.

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733080
Weight (kg):
.75

Similar Products