Low

ATMEL  ATSAM4SD32CA-CU  120MHz 32bit ARM Cortex-M4 Microcontroller in TFBGA-100 Package

Technical Data Sheet (4.16MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ATMEL ATSAM4SD32CA-CU
Video

Product Overview

Built around the ARM Cortex-M4 core, the ATSAM4SD32CA-CU operates at 120MHz and integrates Atmel's Flash read accelerator and optional cache memory to increase system performance. The ATSAM4SD32CA-CU features a multi-layer bus matrix, multi-channel direct memory access (DMA) and distributed memory to support high data rate communication. Devices are pin-to-pin and software compatible with current SAM3S Cortex-M3-based MCUs, offering a smooth upwards migration path for performance and memory size.
  • Integrated best-in-class hardware code protection
  • Unique 128-bit ID
  • Supports secure device reconditioning (chip erase) for reprogramming
  • Rich peripheral set for connectivity, system control and analog interfacing
  • 2x1MB Dual-bank Flash
  • 160KB SRAM
  • 2KB Cache

 

Product Information

Architecture:
ARM Cortex-M4
CPU Speed:
120MHz
Program Memory Size:
2MB
RAM Memory Size:
160KB
No. of Pins:
100Pins
MCU Case Style:
TFBGA
No. of I/O's:
79I/O's
Embedded Interface Type:
I2C, I2S, SPI, UART, USB
Supply Voltage Min:
1.08V
Supply Voltage Max:
1.32V
Packaging:
Each
Product Range:
SMART ARM based Microcontrollers
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Industrial;
  • Medical;
  • Test & Measurement;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.001745