Low

ATMEL  ATSAM4S-WPIR-RD  EVAL, SAM4S16, PIR CAMERA REF DESIGN

Manufacturer:
ATMEL ATMEL
Manufacturer Part No:
ATSAM4S-WPIR-RD
Order Code:
2215341
Technical Datasheet:
See all Technical Docs
ATMEL ATSAM4S-WPIR-RD
Video
360°

Image is for illustrative purposes only. Please refer to product description.

Product Overview

ATSAM4S-WPIR-RD is a reference design kit based on SAM4S16C device. It introduces the application of Passive Infrared Motion Detector Camera. The enabling microcontroller is the SAM4S Cortex-M4 processor based microcontroller. SAM4S series is a family of F...
  • SAM4S16 device in a LQFP100 package
  • 12MHz crystal for internal clock and 32.768KHz crystal for RTC clock
  • Power on reset and JTAG reset from an in circuit emulator
  • JTAG/ICE connector
  • CMOS image sensor OV7740
  • PIR sensor (RE200B)
  • 10 pin male connector for ZigBee module
The board system must not be subjected to high electrostatic potentials. A grounding strap or similar ESD protective device should be worn when handling the board in hostile ESD environments.

Product Information

Silicon Manufacturer:
Atmel
Silicon Core Number:
ATSAM4S16C
Kit Application Type:
Infrared Motion Detector Camera
Application Sub Type:
-
Core Architecture:
ARM
Core Sub-Architecture:
Cortex-M4
Silicon Family Name:
SAM4S
Kit Contents:
Reference Design Board ATSAM4S16C, USB Cable, USB Supply
Product Range:
-
Features:
Wireless Passive Infrared Camera
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Security;
  • Industrial;
  • Consumer Electronics

Contents

Board, Power supply, Cables.

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733080
Weight (kg):
.425469

Associated Products

Similar Products