Low

ATSAM4E8CA-CU - 

ARM Microcontroller, SAM4E Series, SAM 32 Family SAM4E Series Microcontrollers, ARM Cortex-M4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAM4E8CA-CU
Order Code:
2321466
Product Range
SAM 32 Family SAM4E Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Atmel® SAM4E8CA-CU delivers a rich set of advanced connectivity peripherals and a floating point unit (FPU). Based on the 32-bit ARM® Cortex™-M4 processor, the SAM4E8CA-CU operate up to 120MHz and offer up to 1024KB of Flash, 2KB of cache memory and up to 128KB of SRAM. This MCU offers a rich set of advanced connectivity peripherals such as a 10/100Mbps Ethernet MAC supporting IEEE 1588 and dual CAN.
  • ARM Cortex-M4 processor running at 120MHz
  • Floating point unit
  • 2KB cache providing zero wait state flash access at full speed
  • 10/100 Ethernet MAC, supporting IEEE1588
  • 512KB Flash
  • Two 16-bit analog-to-digital converters (ADCs) with up to 24 channels
  • Programmable gain amplifier
  • Offset error correction
  • Gain error correction

Applications

Clock & Timing, Building Automation, Automation & Process Control, Power Management

Product Information

:
SAM 32 Family SAM4E Series Microcontrollers
:
ARM Cortex-M4
:
32bit
:
120MHz
:
512KB
:
128KB
:
100Pins
:
TFBGA
:
79I/O's
:
CAN, SPI, UART, USB
:
1.08V
:
1.32V
:
SAM 32
:
SAM4E
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

366 total stock globally

366 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 20/08/18
$10.93 $ 10.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.93
10 + $10.02
25 + $8.78
100 + $7.96
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.