Low

ATMEL  ATSAM3S1CB-AU  64MHz 32bit ARM Cortex-M3 Microcontroller in QFP-100 Package

ATMEL ATSAM3S1CB-AU
Manufacturer:
ATMEL ATMEL
Manufacturer Part No:
ATSAM3S1CB-AU
Order Code:
2321643

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ATSAM3S1CB-AU is a 32-bit Flash microcontrollers based on the high performance ARM Cortex-M3 processor. It operates at a maximum speed of 64 MHz and features 64 Kbytes of Flash and 16 Kbytes of SRAM. The ATSAM3S1CB-AU device is a medium range general purpose microcontroller with the best ratio in terms of reduced power consumption, processing power and peripheral set. This enables the MCU to sustain a wide range of applications.
  • Operates from 1.62V to 3.6V
  • 64 Kbytes of Flash
  • 16 Kbytes of SRAM
  • 100 Pins
  • Operating temperature range -40°C to 85°C
  • Memory Protection Unit (MPU)

Product Information

Architecture:
ARM Cortex-M3
No. of Bits:
32bit
CPU Speed:
64MHz
Program Memory Size:
64KB
RAM Memory Size:
16KB
No. of Pins:
100Pins
MCU Case Style:
QFP
No. of I/O's:
79I/O's
Embedded Interface Type:
I2C, I2S, SPI, UART, USB
Supply Voltage Min:
1.62V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
SMART ARM based Microcontrollers
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Industrial;
  • Test & Measurement;
  • Medical

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.02

Associated Products