Low

ATMEL  ATQT600  ATTINY88, CAPACITIVE TOUCH, DEV KIT

ATMEL ATQT600
Technical Data Sheet (1.09MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ATMEL ATQT600
Video

Product Overview

ATQT600 is a complete touch development kit for buttons, sliders, and wheels. It allows designers to experiment with touch technology and serves as the easiest way to analyse and validate touch products. Both QTouch and QMatrix acquisition methods are supported. The kit uses QTouch Studio as its front end software.
  • Up to 64 sense channels are supported for maximum interface sensitivity
  • Long range proximity sensing
  • Cutting edge interfaces
  • Market proven technologies
  • Exacting precision
  • Design flexibility
  • Low power consumption
  • Robust operation

 

Product Information

Silicon Manufacturer:
Atmel
Silicon Core Number:
ATtiny88, ATmega324PA, ATxmega128A1
Kit Application Type:
Sensing - Touch, Proximity
Application Sub Type:
Touch Sensor
Kit Contents:
USB Bridge, MCU Cards, Touchpad Cards
Product Range:
-
Features:
Slider and Wheel Technology and add Additional Modules/Boards
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Building Automation;
  • Security;
  • Communications & Networking;
  • Industrial;
  • Metering;
  • Consumer Electronics;
  • Audio;
  • Imaging, Video & Vision;
  • Lighting

Contents

USB powered interface board, Three MCU boards (ATtiny88, ATmega324PA, and ATxmega128A1), Three sensor boards that support up to 64 channels, Cables.

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733080
Weight (kg):
.75

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.