Low

ATMEL  AT91SAM7X512-AU  32 Bit Microcontroller, ARM7TDMI, 55 MHz, 512 KB, 128 KB, 100 Pins, LQFP

ATMEL AT91SAM7X512-AU
Manufacturer:
ATMEL ATMEL
Manufacturer Part No:
AT91SAM7X512-AU
Order Code:
1288328

Image is for illustrative purposes only. Please refer to product description.

Product Information

Architecture:
ARM7TDMI
No. of Bits:
32bit
CPU Speed:
55MHz
Program Memory Size:
512KB
RAM Memory Size:
128KB
No. of Pins:
100Pins
MCU Case Style:
LQFP
No. of I/O's:
62I/O's
Embedded Interface Type:
CAN, ENET, I2C, LIN, SPI, SSC, UART, USART
Supply Voltage Min:
1.65V
Supply Voltage Max:
1.95V
Packaging:
Each
Product Range:
SMART ARM based Microcontrollers
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.002

Associated Products